- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 6-1571986-4
6-1571986-4
TE Connectivity / AMP Brand
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Paddle Rocker 5A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Paddle Rocker 5A 250VAC 28VDC
Search Keywords: 615719864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1571986-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.04
25
$4.58
100
$4.41
300
$4.23
500
$4.21
1,000
$3.89
2,500
$3.57
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT