- Home ›
- All Products›
- 6-1565036-5
6-1565036-5
TE Connectivity / AMP Brand
EP CONN. HDR ASSY 5/6P W/O#5 BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP CONN. HDR ASSY 5/6P W/O#5 BLUE
Search Keywords: 615650365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1565036-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Housing Color:Blue
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:1500
-
Mating Retention:With
-
Rectangular Power Connector Type:Header
-
Housing Material:PBT
-
PCB Mount Alignment:Without
-
Circuit Application:Power
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:6
-
Number of Power Positions:6
-
Sealable:No
-
Contact Base Material:Brass
-
Contact Layout:Inline
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):8 A
-
Contact Retention Within Housing:Without
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Mating Retention Type:Latch
-
Strain Relief:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
UL Flammability Rating:UL 94HB
-
Header Type:Partially Shrouded
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, .1 µm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Mating Post Length:.303 in, 7.7 mm
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Compatible With Discrete Wire Type:Stranded
-
Connector Height:.335 in, 8.5 mm
-
Product Width:.421 in, 10.7 mm
-
Product Length:.933 in, 23.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
Order Increment:
1500
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
7,500
$0.3772
15,000
$0.1997
22,500
$0.1405
30,000 +
$0.1377
Click for Quote
Log in
to unlock special pricing