- Home ›
- All Products›
- 61561-2
61561-2
TE Connectivity / AMP Brand
AMP-EDGE TERM 22-18 SN/PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP-EDGE TERM 22-18 SN/PHBZ
Product Highlights:
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- With Insulation Support
- Insulation Diameter = 2.03-2.54 [.080-.100] mm [in]
- Stock Thickness = .25 mm
- Body Style = Straight
Search Keywords: 615612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61561-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Wire Insulation Support:With
-
Packaging Quantity:20000
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Wire Size:22 – 18 AWG, .3 – .9 mm²
-
PCB Hole Diameter:.161 in, 4.1 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2.03 – 5.08 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Features:Stud Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10,000
$0.1188
20,000
$0.0731
30,000
$0.0579
40,000 +
$0.0567
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments