Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1546701-3

The 6-1546701-3 is a barrier strip terminal block designed for wire termination in PCB or panel mount applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 6-1546701-3 is a barrier strip terminal block designed for wire termination in PCB or panel mount applications.
Search Keywords: 615467013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1546701-3
Alias/AKA: JC6-T408-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Centerline (Pitch): .375 in, 9.53 mm
Wire Size: 22 – 12 AWG, .326 – 3.31 mm²
Comment: Other options available upon request, consult our Product Information Center.
Connector Mounting Type: Panel Mount
UL Flammability Rating: UL 94V-0
Housing Material: Thermoplastic
Number of Rows: 1
Screw Material: Steel
Mounting Angle: Vertical
Block Style: Turret (Insulated)
Terminal Plating Material: Tin
Screw Plating Material: Zinc
Bottom Termination Type: Solder
Terminal Plating Finish: Bright
Voltage Rating: 300 V, 600 V
Packaging Quantity: 360
Circuit Application: Power
Number of Positions: 2
Screw Head Type: Combo Phil-Slot
Mounting Insert: Without
Barrier Strip Style: Dual Barrier
Color: Black
Mounting Ears: Without
Screw Size: 6-32
Connector & Contact Terminates To: Printed Circuit Board
Number of Levels: 1
Mounting Options: None
Connector System: Wire-to-Board
Packaging Method: Package
Terminal Material: Copper Alloy
Contact Current Rating (Max): 20 A, 5 A
Current Rating (Max): 20 A, 5 A
Product Type: Barrier Strip
Length: 7.936 in
Top Termination Type: Wire Clamp Combo Head
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1546701-3 RoHS compliant?
Yes, 6-1546701-3 is RoHS compliant.
What is the lead time for 6-1546701-3?
The standard lead time for 6-1546701-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 530
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1080
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.46
250
$5.45
500
$5.44
1,080
$5.42
2,160
$2.86
3,240
$1.97
4,320 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!