- Home ›
- All Products›
- 6-1546158-6
6-1546158-6
TE Connectivity / AMP Brand
6PCV-12-009=6PCV-12-009 #6 SE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
6PCV-12-009=6PCV-12-009 #6 SE
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 615461586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1546158-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:5A991
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Barrier Strip Style:Tri-Barrier
-
Mounting Options:End Positions Empty
-
Screw Plating Material:Zinc Chromate
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Quantity:1
-
Top Termination Type:Binding Combo Head
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:12
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Number of Levels:1
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Packaging Method:Package
-
Connector Mounting Type:Board Mount
-
Screw Material:Steel
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):25 A, 5 A
-
Thread Size:6-32
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:5.311 in, 134.9 mm
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 V, 600 V
-
Block Style:Flat Bottom with standoffs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
43
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
43
$13.12
85
$9.95
128
$9.26
170 +
$9.08
Click for Quote
Log in
to unlock special pricing