- Home ›
- All Products›
- 6-1546119-9
6-1546119-9
TE Connectivity / AMP Brand
3WWV-05-008
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3WWV-05-008
Search Keywords: 615461199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1546119-9
-
Alias/AKA:3WWV-05-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Screw Head Type:Wire Clamp Combo Head
-
Bottom Termination Type:Solderless Wire Wrap
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Screw Material:Steel
-
Number of Levels:1
-
Screw Plating Material:Zinc
-
Packaging Method:Package
-
Number of Positions:5
-
Contact Current Rating (Max):10 A
-
Connector System:Wire-to-Board
-
Top Termination Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Packaging Quantity:300
-
Housing Material:Thermoplastic
-
Mounting Options:None
-
Barrier Strip Style:Tri-Barrier
-
Centerline (Pitch):.25 in, 6.35 mm
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 V
-
Thread Size:M3
-
Product Length:1.3 in, 33.02 mm
-
Block Style:Flat Bottom with standoffs
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
300
$10.21
600
$5.40
900
$3.80
1,200 +
$3.73
Click for Quote
Log in
to unlock special pricing