- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1546119-5
6-1546119-5
TE Connectivity / AMP Brand
3WWV-03-008
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3WWV-03-008
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 6.35 mm Centerline
- Vertical Mount Angle
Search Keywords: 615461195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1546119-5
-
Alias/AKA:3WWV-03-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Terminal Material:Copper Alloy
-
Number of Levels:1
-
Screw Plating Material:Zinc
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Positions:3
-
Packaging Quantity:500
-
Length:.8 in, 20.3 mm
-
Screw Material:Steel
-
Block Style:Open Bottom with Standoffs
-
Bottom Termination Style:Solderless Wire Wrap
-
Mounting Options:None
-
Centerline (Pitch):.25 in, 6.35 mm
-
Mounting Ears:Without
-
Number of Rows:1
-
Top Hardware:Wire Clamp Combo Head
-
Barrier Strip Style:Tri-Barrier
-
Color:Black
-
Terminal Plating Finish:Bright
-
Terminal Plating Material:Tin
-
Mounting Angle:Vertical
-
UL Flammability Rating:UL 94V-0
-
Mounting Insert:Without
-
Current Rating (Max):10 A
-
Comment:Other options available upon request, consult our Product Information Center.
-
Current Rating:10 A
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
Screw Size:M3
-
Screw Plating Finish:Bright
-
Voltage:300 V
-
Product Type:Barrier Strip
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,250
$3.30
2,500
$1.75
3,750
$1.23
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing