- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1546119-2
6-1546119-2
TE Connectivity / AMP Brand
3STV-12-006
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
3STV-12-006
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 6.35 mm Centerline
- Vertical Mount Angle
Search Keywords: 615461192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1546119-2
-
Alias/AKA:3STV-12-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Block Style:Open Bottom with Standoffs
-
Comment:Other options available upon request, consult our Product Information Center.
-
Terminal Plating Finish:Bright
-
Bottom Termination Style:Solder
-
Centerline (Pitch):.25 in, 6.35 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Screw Plating Finish:Bright
-
Mounting Options:End Positions with Inserts
-
Barrier Style:Tri-Barrier
-
Length:3.55 in, 90.17 mm
-
Packaging Quantity:100
-
Screw Size:M3
-
Screw Plating Material:Zinc
-
Mounting Ears:With
-
Mounting Insert:With
-
Voltage:300 V
-
Mounting Bushing:With
-
Screw Material:Steel
-
Screw Head Type:Wire Clamp Combo Head
-
Wire Range:30 – 16 AWG, .05 – 1.4 mm²
-
Packaging Method:Package
-
Number of Positions:12
-
Mounting Angle:Vertical
-
Current Rating:10 A
-
Housing Material:Thermoplastic
-
Color:Black
-
Connector Mounting Type:Panel
-
Terminal Plating Material:Tin
-
Terminal Material:Copper Alloy
-
Number of Rows:1
-
Top Hardware:Wire Clamp Combo Head
-
Product Type:Barrier Strip
-
Current Rating (Max):10 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,654
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.72
50
$5.64
100
$5.48
250
$5.06
500
$3.71
1,000
$2.83
2,500 +
$2.75
Click for Quote
Log in
to unlock special pricing