- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1532137-3
6-1532137-3
TE Connectivity / AMP Brand
The 6-1532137-3 is a high-profile, slot head jackscrew assembly hardware kit with a 4-40 UNC thread.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 6-1532137-3 is a high-profile, slot head jackscrew assembly hardware kit with a 4-40 UNC thread.
Search Keywords: 615321373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1532137-3
-
Alias/AKA:S96-0002-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Circuit Application:Signal
-
Mounting Hardware:None
-
Product Type:Hardware
-
Connector Style:Hardware
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$170.32
100
$89.89
150
$61.82
200 +
$60.58
Click for Quote
Log in
to unlock special pricing