- Home ›
- All Products›
- 6-1532021-0
6-1532021-0
TE Connectivity / AMP Brand
095-0607-2031=MCDR3-B-21P6G1-
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
095-0607-2031=MCDR3-B-21P6G1-
Search Keywords: 615320210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1532021-0
-
Alias/AKA:095-0607-2031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Insulation Color:Black
-
Connector & Housing Type:Plug
-
Number of Positions:21
-
Mounting Hardware:None
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Contact Mating Area Plating Material Thickness:50 µin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
8
$424.50
15
$239.72
22
$172.53
29 +
$169.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments