Available Replacements
Possible Replacement
MCK-C2-P-21PRT1
MCK-C2-P-21PRT1

TE Connectivity / Microdot Brand

In Stock: 1

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

METAL SHELL 90 DEG LO-PROFILE CONN (MIL-C-83513) MCK-**-P-21

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
METAL SHELL 90 DEG LO-PROFILE CONN (MIL-C-83513) MCK-**-P-21
Search Keywords: 615320118
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1532011-8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Post Length:
    .109 in, 2.77 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mounting Orientation:
    Right Angle
  • Preloaded:
    Yes
  • Product Type:
    Connector
  • Contact Mating Area Plating Thickness:
    50 µin
  • Shell Plating Finish:
    Yellow Chromate
  • Mounting Hardware:
    Jackpost Assembly
  • Connector Style:
    Plug
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Comment:
    Also available in military grade.
  • Contact Type:
    Pin
  • Shell Plating Material:
    Cadmium
  • PCB Mount Orientation:
    Right Angle
  • Housing Material:
    Polyphenylene Sulfide (PPS)
  • Number of Positions:
    21
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
19 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$284.086
25 +
$258.260
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!