- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61513-2
61513-2
TE Connectivity / AMP Brand
058 PC PIN REC 010PTPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
058 PC PIN REC 010PTPHBZ
Product Highlights:
- Receptacle
- C Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- With Insulation Support
Search Keywords: 615132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61513-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
412,500
Can Ship immediately
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
7500
Order Increment:
7500
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
7,500
$0.1067
25,000
$0.1064
50,000
$0.1061
121,875
$0.1059
243,750
$0.0541
365,625
$0.0368
487,500 +
$0.0361
Click for Quote
Log in
to unlock special pricing