- Home ›
- All Products›
- 6-147723-5
6-147723-5
TE Connectivity / AMP Brand
16 MODIV VRT SR SFMNT 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
16 MODIV VRT SR SFMNT 30AU
Search Keywords: 61477235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-147723-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:Without
-
Housing Material:Polyester - GF
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector Mounting Type:Board Mount
-
Number of Positions:17
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):2 A
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
Packaging Type:Tape & Reel
-
Primary Product Color:Black
-
Number of Rows:1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.64
500
$2.24
750
$1.76
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing