- Home ›
- All Products›
- 6-1474654-0
6-1474654-0
TE Connectivity / AMP Brand
FSN-24A-12
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-24A-12
Search Keywords: 614746540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1474654-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Rows:1
-
Impedance:117 Ω
-
Compatible With Discrete Wire Type:Solid
-
Connector System:Wire-to-Board
-
Pin Arrangement (Left):A
-
Number of Positions:12
-
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Right):A
-
Operating Voltage:300 VAC
-
Number of Conductors:12
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Length:4 in, 101.6 mm
-
Wire Size:24 AWG, .25 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.89
50
$3.16
100
$3.15
250
$2.93
500
$2.77
1,000
$2.76
3,000
$2.63
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments