- Home ›
- All Products›
- 6-1472995-5
6-1472995-5
TE Connectivity / AMP Brand
7012ODT=RLY,STD,ON,2P,24VDC,50 SEC,T OP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012ODT=RLY,STD,ON,2P,24VDC,50 SEC,T OP
Search Keywords: 614729955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1472995-5
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Delay Time:5 – 50 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
-
Actuating System:DC
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$972.47
3
$959.15
5 +
$763.84
Click for Quote
Log in
to unlock special pricing