- Home ›
- All Products›
- 6-147279-0
6-147279-0
TE Connectivity / AMP Brand
26 MODII HDR DR SFMT B/A T&R LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
26 MODII HDR DR SFMT B/A T&R LF
Search Keywords: 61472790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-147279-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Alignment:Without
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Shape & Form:Square
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Type:Reel
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Board-to-Board Configuration:Parallel
-
Number of Positions:26
-
PCB Mount Orientation:Vertical
-
Header Type:Breakaway
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Mating Alignment:Without
-
Housing Material:LCP
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$14.49
500
$7.67
750
$5.40
1,000 +
$5.29
Click for Quote
Log in
to unlock special pricing