Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-147105-3

26 MODIV VRT DR SFMNT 30AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
26 MODIV VRT DR SFMNT 30AU
Search Keywords: 61471053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-147105-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Resistance: 12 mΩ
PCB Thickness (Recommended): .055 – .094 in, 1.4 – 2.4 mm
Operating Voltage: 250 VAC
Dielectric Withstanding Voltage (Max): 750 VAC
Contact Shape & Form: Single Tine
PCB Contact Termination Area Plating Material Thickness: 150 – 300 µin
Mating Square Post Dimension: .025 in, .64 mm
PCB Mount Retention: Without
Connector Profile: Standard
Contact Current Rating (Max): 2 A
PCB Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
Packaging Quantity: 250
UL Flammability Rating: UL 94V-0
Contact Type: Socket
Row-to-Row Spacing: .1 in, 2.54 mm
PCB Mount Alignment: Without
Solder Process Feature: Board Standoff
Termination Method to Printed Circuit Board: Surface Mount
Contact Protection Type: Closed Entry Housing
Contact Mating Area Plating Material: Gold
Housing Temperature Rating: High
PCB Connector Assembly Type: PCB Mount Receptacle
Number of Rows: 2
Board-to-Board Configuration: Parallel
Applied Pressure: Standard
Centerline (Pitch): .1 in, 2.54 mm
Connector Height: .265 in, 6.73 mm
Connector Mounting Type: Board Mount
Sealable: No
Rectangular Termination Post & Tail Width: .027 in, .69 mm
Connector System: Board-to-Board
Housing Material: Polyester - GF
Contact Base Material: Phosphor Bronze
Stackable: Yes
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Mating Alignment: Without
Stack Height: .418 in, 10.62 mm
Number of Positions: 26
Operating Temperature Range: -65 – 125 °C, -85 – 257 °F
Contact Mating Area Plating Material Thickness: 30 µin, .762 µm
PCB Contact Termination Area Plating Material: Tin
Circuit Application: Signal
Approved Standards: CSA LR7189 , UL E28476
Connector & Contact Terminates To: Printed Circuit Board
Packaging Type: Reel
Primary Product Color: Black
Mating Entry Location: Bottom & Top
Assembly Process Feature: Vacuum Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-147105-3?
The recommended replacement for 6-147105-3 is 1-969973-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-147105-3 RoHS compliant?
Yes, 6-147105-3 is RoHS compliant.
What is the lead time for 6-147105-3?
The standard lead time for 6-147105-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!