- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-147105-0
6-147105-0
TE Connectivity / AMP Brand
20 MODIV VRT DR SFMNT 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV VRT DR SFMNT 30AU
Product Highlights:
- Connector
- Connector Type = Connector - Receptacle
- Mod IV
- 20 Positions
- Number of Rows = Dual
Search Keywords: 61471050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-147105-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
375
$8.22
750
$4.35
1,125
$3.06
1,500 +
$3.00
Click for Quote
Log in
to unlock special pricing