- Home ›
- All Products›
- 6-147100-6
6-147100-6
TE Connectivity / AMP Brand
36 MODIV VRT DR DE .300 WIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
36 MODIV VRT DR DE .300 WIDE
Search Keywords: 61471006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-147100-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:2
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:36
-
Housing Material:Thermoplastic - GF
-
Contact Current Rating (Max):2 A
-
Stackable:Yes
-
Packaging Quantity:12
-
Insulation Resistance:5000 MΩ
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Retention:With
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
UL Flammability Rating:UL 94V-0
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Circuit Application:Signal
-
Connector Profile:Low
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Packaging Type:Box , Tube
-
Operating Voltage:333 VAC
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Board-to-Board Configuration:Parallel
-
Connector Height:.198 in, 5.03 mm
-
Mating Entry Location:Bottom & Top
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Contact Shape & Form:Single Tine
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$8.64
300
$5.32
450
$4.21
600 +
$4.13
Click for Quote
Log in
to unlock special pricing