- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-146494-0
6-146494-0
TE Connectivity / AMP Brand
20 MODII HDR DRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
20 MODII HDR DRST UNSHRD STKG
Product Highlights:
- Header
- Number of Positions = 20
- Number of Rows = Dual
- Thermoplastic Housing Material
- Termination (Solder) Post Length = 23.62 mm
Search Keywords: 61464940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146494-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,453
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
320
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$16.44
100
$16.40
250
$16.36
320
$16.32
640
$8.62
960
$5.93
1,280 +
$5.80
Click for Quote
Log in
to unlock special pricing