Image is representational - see mfr. specs

32 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
32 MODII HDR DRST UNSHRD STKG
Search Keywords: 61464926
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-146492-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Circuit Application:
    Signal
  • Packaging Quantity:
    100
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Orientation:
    Vertical
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Type:
    Pin
  • Contact Current Rating (Max):
    3 A
  • Assembly Process Feature:
    None
  • Board-to-Board Configuration:
    Parallel
  • Contact Shape & Form:
    Square
  • Header Type:
    Unshrouded
  • Connector Mounting Type:
    Board Mount
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5000 MΩ
  • Contact Mating Area Plating Material:
    Gold
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Termination Post & Tail Length:
    .087 in, 2.21 mm
  • Housing Material:
    Thermoplastic
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Positions:
    32
  • Number of Rows:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    Without
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • PCB Mount Alignment:
    Without
  • Stack Height:
    .4 in, 10.16 mm
  • PCB Mount Retention:
    Without
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Primary Product Color:
    Black
  • Packaging Type:
    Carton
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$18.17
50
$13.63
75
$12.72
100 +
$12.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!