Image is representational - see mfr. specs

30 MODII HDR DRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
30 MODII HDR DRST UNSHRD STKG
Search Keywords: 61464895
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-146489-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Packaging Quantity:
    60
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    30
  • Contact Current Rating (Max):
    3 A
  • PCB Mount Retention:
    Without
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Number of Rows:
    2
  • Assembly Process Feature:
    None
  • Contact Base Material:
    Copper Alloy
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Housing Material:
    Thermoplastic
  • Contact Mating Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material:
    Tin
  • Stack Height:
    .5 in, 12.7 mm
  • Insulation Resistance:
    5000 MΩ
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Contact Mating Area Length:
    .109 in, 2.79 mm
  • Packaging Type:
    Carton
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Shape & Form:
    Square
  • Sealable:
    No
  • Board-to-Board Configuration:
    Parallel
  • Connector System:
    Board-to-Board
  • Agency/Standard:
    CSA , UL
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Header Type:
    Breakaway
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Primary Product Color:
    Black
  • PCB Mount Alignment:
    Without
  • Contact Underplating Material:
    Nickel
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Termination Post & Tail Length:
    .129 in, 3.28 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Connector Mounting Type:
    Board Mount
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Mating Alignment:
    Without
  • Circuit Application:
    Signal
  • PCB Contact Termination Area Plating Material Finish:
    Matte
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
60
$10.08
120
$6.85
300
$6.48
540
$5.00
1,020 +
$4.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!