Image is representational - see mfr. specs

19 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
19 MODII HDR SRST UNSHRD STKG
Search Keywords: 61464729
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-146472-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    19
  • Contact Mating Area Plating Material:
    Gold
  • PCB Mount Retention:
    Without
  • Stack Height:
    .7 in, 17.78 mm
  • Stackable:
    Yes
  • Housing Material:
    Thermoplastic
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    3 A
  • UL Flammability Rating:
    UL 94V-0
  • Insulation Resistance:
    5000 MΩ
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Layout:
    Inline
  • Number of Rows:
    1
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Circuit Application:
    Signal
  • Agency/Standard:
    CSA , UL
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Mating Alignment:
    Without
  • Contact Shape & Form:
    Square
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • Board-to-Board Configuration:
    Parallel
  • Packaging Type:
    Package
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin, 2.54 – 5.08 µm
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Primary Product Color:
    Black
  • Contact Base Material:
    Copper Alloy
  • PCB Mount Alignment:
    Without
  • Header Type:
    Breakaway
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Connector System:
    Board-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Contact Underplating Material:
    Nickel
  • Sealable:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
500
$20.29
1,000
$10.36
1,500
$7.05
2,000 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!