Image is representational - see mfr. specs

16 MODII HDR SRST UNSHRD STKG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
16 MODII HDR SRST UNSHRD STKG
Search Keywords: 61464666
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-146466-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • PCB Mount Orientation:
    Vertical
  • Contact Mating Area Length:
    .33 in, 8.38 mm
  • Contact Mating Area Plating Material Thickness:
    15 µin, .381 µm
  • Contact Shape & Form:
    Square
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Contact Termination Area Plating Material Thickness:
    100 – 200 µin
  • Header Type:
    Unshrouded
  • Mating Alignment:
    Without
  • Connector System:
    Board-to-Board
  • Contact Layout:
    Inline
  • Circuit Application:
    Signal
  • Termination Post & Tail Length:
    .1 in, 2.54 mm
  • PCB Mount Alignment:
    Without
  • Housing Material:
    Thermoplastic
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Rows:
    1
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Copper Alloy
  • Insulation Resistance:
    5000 MΩ
  • Stack Height:
    .5 in, 12.7 mm
  • UL Flammability Rating:
    UL 94V-0
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    3 A
  • Sealable:
    No
  • Contact Type:
    Pin
  • Number of Positions:
    16
  • Connector Mounting Type:
    Board Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • PCB Mount Retention:
    Without
  • Approved Standards:
    CSA LE7189 , UL E28476
  • Stackable:
    Yes
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Thickness (Recommended):
    .055 in, 1.4 mm
  • Primary Product Color:
    Black
  • Packaging Type:
    Package
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
500
$15.34
1,000
$8.10
1,500
$5.57
2,000 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!