Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-146465-2

12 MODII HDR SRST UNSHRD STKG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
12 MODII HDR SRST UNSHRD STKG
Search Keywords: 61464652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-146465-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 12
Centerline (Pitch): .1 in, 2.54 mm
PCB Contact Termination Area Plating Material: Tin
Contact Layout: Inline
Contact Mating Area Plating Material: Tin
Stackable: Yes
Contact Type: Pin
Number of Rows: 1
PCB Connector Assembly Type: PCB Mount Header
PCB Mount Retention: Without
Stack Height: .7 in, 17.78 mm
Insulation Resistance: 5000 MΩ
Housing Material: Thermoplastic
Connector & Contact Terminates To: Printed Circuit Board
Contact Current Rating (Max): 3 A
PCB Mount Orientation: Vertical
UL Flammability Rating: UL 94V-0
Contact Base Material: Copper Alloy
PCB Mount Alignment: Without
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Connector Mounting Type: Board Mount
Contact Mating Area Length: .109 in, 2.79 mm
Circuit Application: Signal
PCB Contact Termination Area Plating Material Finish: Matte
Primary Product Color: Black
Board-to-Board Configuration: Parallel
Contact Shape & Form: Square
Operating Temperature Range: -65 – 125 °C, -85 – 257 °F
Contact Mating Area Plating Material Thickness: 100 – 200 µin, 2.54 – 5.08 µm
Header Type: Breakaway
Termination Method to Printed Circuit Board: Through Hole - Solder
Sealable: No
Mating Square Post Dimension: .025 in, .64 mm
PCB Thickness (Recommended): .062 in, 1.57 mm
Approved Standards: CSA LR7189 , UL E28476
PCB Contact Termination Area Plating Material Thickness: 100 – 200 µin, 2.54 – 5.08 µm
Termination Post & Tail Length: .12 in, 3.05 mm
Mating Alignment: Without
Agency/Standard: CSA , UL
Connector System: Board-to-Board
Contact Underplating Material: Nickel
Square Termination Post & Tail Dimension: .025 in, .64 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-146465-2 RoHS compliant?
Yes, 6-146465-2 is RoHS compliant.
What is the lead time for 6-146465-2?
The standard lead time for 6-146465-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$5.30
500
$3.26
750
$2.58
1,000 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!