- Home ›
- All Products›
- 6-146460-5
6-146460-5
TE Connectivity / AMP Brand
15 MODII HDR SRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
15 MODII HDR SRST UNSHRD STKG
Search Keywords: 61464605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146460-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Base Material:Copper Alloy
-
Insulation Resistance:5000 MΩ
-
Contact Layout:Inline
-
Stackable:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Material:Thermoplastic
-
Packaging Quantity:100
-
Contact Type:Pin
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Stack Height:.45 in, 11.43 mm
-
Number of Positions:15
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Agency/Standard:CSA , UL
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Length:.109 in, 2.79 mm
-
Board-to-Board Configuration:Parallel
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Primary Product Color:Black
-
Approved Standards:CSA LR7189 , UL E28476
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.057 in, 1.45 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Alignment:Without
-
Header Type:Breakaway
-
Circuit Application:Signal
-
Packaging Type:Carton
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Sealable:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.81
25
$5.71
100
$5.29
300
$4.85
500
$3.74
1,000
$3.12
2,500
$2.63
5,000 +
$2.37
Click for Quote
Log in
to unlock special pricing