- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-146459-4
6-146459-4
TE Connectivity / AMP Brand
14 MODII HDR SRST UNSHRD STKG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII HDR SRST UNSHRD STKG
Search Keywords: 61464594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146459-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Board Stacker
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$6.52
25
$5.47
140
$5.06
280
$4.85
560
$3.59
1,120
$2.99
2,520
$2.52
5,040 +
$2.27
Click for Quote
Log in
to unlock special pricing