Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-146458-0

10 MODII HDR SRST UNSHRD STKG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
10 MODII HDR SRST UNSHRD STKG
Search Keywords: 61464580
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-146458-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
PCB Mount Orientation: Vertical
Termination Post & Tail Length: .123 in, 3.12 mm
Mating Square Post Dimension: .025 in, .64 mm
Contact Type: Pin
Contact Shape & Form: Square
Board-to-Board Configuration: Parallel
PCB Contact Termination Area Plating Material Thickness: 100 – 200 µin
Number of Rows: 1
Connector System: Board-to-Board
PCB Mount Retention: Without
Square Termination Post & Tail Dimension: .025 in, .64 mm
Centerline (Pitch): .1 in, 2.54 mm
Stackable: Yes
Insulation Resistance: 5000 MΩ
PCB Mount Alignment: Without
PCB Connector Assembly Type: PCB Mount Header
Number of Positions: 10
Housing Material: Thermoplastic
Operating Temperature Range: -65 – 125 °C, -85 – 257 °F
Stack Height: .3 in, 7.62 mm
Header Type: Unshrouded
Connector & Contact Terminates To: Printed Circuit Board
Packaging Quantity: 400
Contact Base Material: Copper Alloy
Contact Current Rating (Max): 3 A
UL Flammability Rating: UL 94V-0
Contact Layout: Inline
Circuit Application: Signal
Approved Standards: CSA LE7189 , UL E28476
Contact Mating Area Plating Material Thickness: 100 – 200 µin, 2.54 – 5.08 µm
PCB Contact Termination Area Plating Material: Tin
Connector Mounting Type: Board Mount
Sealable: No
Contact Mating Area Length: .109 in, 2.79 mm
Contact Mating Area Plating Material: Tin
Termination Method to Printed Circuit Board: Through Hole - Solder
Mating Alignment: Without
Primary Product Color: Black
PCB Thickness (Recommended): .055 in, 1.4 mm
Packaging Type: Carton
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-146458-0 RoHS compliant?
Yes, 6-146458-0 is RoHS compliant.
What is the lead time for 6-146458-0?
The standard lead time for 6-146458-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$5.28
200
$3.96
300
$3.69
400 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!