- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-146281-0
6-146281-0
TE Connectivity / AMP Brand
10 MODII HDR SRST B/A .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
10 MODII HDR SRST B/A .100CL
Search Keywords: 61462810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146281-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
35
$4.68
250
$4.67
500
$4.66
1,000
$4.65
2,000
$2.45
3,000
$1.68
4,000 +
$1.65
Click for Quote
Log in
to unlock special pricing