- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-146280-2
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
6-146280-2
12 MODII HDR SRST B/A .100CL
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
12 MODII HDR SRST B/A .100CL
Search Keywords: 61462802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146280-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-146280-2 discontinued?
Yes, 6-146280-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-146280-2 RoHS compliant?
Yes, 6-146280-2 is RoHS compliant.
What is the lead time for 6-146280-2?
The standard lead time for 6-146280-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.