- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-146256-5
6-146256-5
TE Connectivity / AMP Brand
30 MODII HDR DRST B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
30 MODII HDR DRST B/A .100CL LF
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Breakaway
- 30 Positions
Search Keywords: 61462565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146256-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,991
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$10.33
100
$10.30
250
$10.28
500
$10.25
1,000
$5.41
1,500
$3.72
2,000 +
$3.65
Click for Quote
Log in
to unlock special pricing