Available Replacements
Non-RoHS Equivalent
1-102977-4 1-102977-4 TE Connectivity / AMP Brand
1-102977-4

TE Connectivity / AMP Brand

In Stock: 502

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-146253-4

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 28
  • Mating Post Length = 8.08 mm
Search Keywords: 61462534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-146253-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 28
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6-146253-4 RoHS compliant?
Yes, 6-146253-4 is RoHS compliant.
What is the lead time for 6-146253-4?
The standard lead time for 6-146253-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
2 Weeks can ship 11/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$13.74
2,000
$7.02
3,000
$4.77
4,000 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!