Available Replacements
Non-RoHS Equivalent
1-104433-3 1-104433-3 TE Connectivity / AMP Brand
1-104433-3

TE Connectivity / AMP Brand

In Stock: 120

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-146252-3

26 MODII HDR DRST B/A .100 LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
26 MODII HDR DRST B/A .100 LF
Product Highlights:
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 26
  • Mating Post Length = 8.08 mm
Search Keywords: 61462523
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-146252-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 6-146252-3?
The recommended replacement for 6-146252-3 is 6-146264-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-146252-3 RoHS compliant?
Yes, 6-146252-3 is RoHS compliant.
What is the lead time for 6-146252-3?
The standard lead time for 6-146252-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,644
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$13.28
100
$13.24
250
$13.21
600
$13.18
1,200
$6.96
1,800
$4.78
2,400 +
$4.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!