- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1462039-0
TE Connectivity / AMP Brand
6-1462039-0
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (10x5.7x5.8)mm THT Signal Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1462039-0 |
| Alias/AKA: | IM06PNS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 10 x 5.7 x 5.8 mm |
| Termination Style: | PC Pin |
| Coil Current: | 11.67 mA |
| Contact Form: | 2 Form C |