- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 6-1462037-6
6-1462037-6
TE Connectivity / AMP Brand
IM46TS=IM RELAY 100mW 12V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IM46TS=IM RELAY 100mW 12V BIS
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 614620376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1462037-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Arrangement:2 Form C (2 CO)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,300
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$2.31
50
$2.10
250
$2.02
500
$1.98
1,000
$1.94
3,000
$1.89
5,000
$1.59
8,000 +
$1.58
Click for Quote
Log in
to unlock special pricing