- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- 6-1462037-0
6-1462037-0
TE Connectivity / AMP Brand
IM43JR=IM RELAY 100mW 5V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
IM43JR=IM RELAY 100mW 5V BIS
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords: 614620370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1462037-0
-
Alias/AKA:IM43JR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:PT
-
ECCN:EAR99
-
Reel Pack:
1000 -
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100MHz
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1,000
$2.72
3,000
$2.52
5,000
$2.05
8,000
$1.99
10,000 +
$1.75
Click for Quote
Log in
to unlock special pricing