- Home ›
- All Products›
- 6-146135-5
6-146135-5
TE Connectivity / AMP Brand
80 MODII HDR DRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 MODII HDR DRST SFMNT B/A
Search Keywords: 61461355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146135-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Positions:80
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:5
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Parallel
-
Sealable:No
-
Approved Standards:CSA LR7189 , UL E28476
-
Circuit Application:Signal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Shape & Form:Square
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
Termination Post & Tail Length:2.29 mm
-
Contact Underplating Material:Nickel
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Current Rating (Max):3 A
-
Housing Temperature Rating:High
-
Header Type:Breakaway
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:30 VAC
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
169
$18.69
338
$9.89
507
$6.96
675 +
$6.82
Click for Quote
Log in
to unlock special pricing