- Home ›
- All Products›
- 6-146133-4
TE Connectivity / AMP Brand
6-146133-4
40 MODII HDR SRST SFMNT B/A
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
40 MODII HDR SRST SFMNT B/A
Search Keywords: 61461334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146133-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Mount Retention:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Board-to-Board Configuration:Parallel
-
Housing Temperature Rating:Standard
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Quantity:5
-
Connector Profile:Standard
-
Header Type:Breakaway
-
Contact Underplating Material:Nickel
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:40
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Shape & Form:Square
-
Number of Rows:1
-
Sealable:No
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Contact Type:Pin
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-146133-4 RoHS compliant?
Yes, 6-146133-4 is RoHS compliant.
What is the lead time for 6-146133-4?
The standard lead time for 6-146133-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
207
22 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
207
$14.54
413
$7.71
619
$5.44
825 +
$5.33
Click for Quote
Log in
to unlock special pricing