- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-146130-1
6-146130-1
TE Connectivity / AMP Brand
24 MODII HDR DRST SFMNT B/A LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
24 MODII HDR DRST SFMNT B/A LF
Product Highlights:
- Connector
- Header Type = Breakaway
- 24 Positions
- Mating Post Length = 5.84 mm
- 2.54 mm Centerline
Search Keywords: 61461301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146130-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,690
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
383
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.35
100
$5.11
250
$4.77
383
$4.51
765
$4.16
1,148
$4.06
1,530 +
$4.04
Click for Quote
Log in
to unlock special pricing