- Home ›
- All Products›
- 6-146129-4
6-146129-4
TE Connectivity / AMP Brand
40 MODII HDR SRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 MODII HDR SRST SFMNT B/A
Search Keywords: 61461294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-146129-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mating Alignment:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Quantity:25
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold Duplex
-
Contact Base Material:Copper Alloy
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Header Type:Breakaway
-
Contact Type:Pin
-
Housing Temperature Rating:Standard
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Shape & Form:Square
-
Circuit Application:Signal
-
Packaging Type:Box , Carton
-
Contact Current Rating (Max):3 A
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
207
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
207
$28.34
413
$14.99
619
$10.32
825 +
$10.11
Click for Quote
Log in
to unlock special pricing