Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1460820-2

V23608A1227B 2=MMCX SMD Jack Lead-fr

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
V23608A1227B 2=MMCX SMD Jack Lead-fr
Product Highlights:
  • Jack
  • Terminate To Printed Circuit Board
  • Body Style = Right Angle
  • Surface Mountable
Search Keywords: 614608202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1460820-2
Alias/AKA: V23608A1227B2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: MMCX
Impedance: 50 Ohm
Gender: RCP
Mounting: Surface Mount
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 5 x 5 x 5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1460820-2 RoHS compliant?
Yes, 6-1460820-2 is RoHS compliant.
What is the lead time for 6-1460820-2?
The standard lead time for 6-1460820-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,127
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2625
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$8.78
500
$8.76
1,000
$8.74
2,625
$8.71
5,250
$4.45
7,875
$3.03
10,500 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!