- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6-1460820-1
6-1460820-1
TE Connectivity / AMP Brand
V23608A1027B 2=SMD Jack L-Fr
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
V23608A1027B 2=SMD Jack L-Fr
Search Keywords: 614608201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1460820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:5 x 5 x 5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,449
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2625
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$3.14
500
$2.97
1,000
$2.77
2,625
$2.59
5,250
$2.52
7,875
$2.51
10,500 +
$2.50
Click for Quote
Log in
to unlock special pricing