Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61455-2

AMP EDGE TERM IS 30-22 TPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP EDGE TERM IS 30-22 TPPHBZ
Product Highlights:
  • Wire Range = 0.05-0.40² [30-22] mm [AWG]
  • With Insulation Support
  • Insulation Diameter = 1.90 [.075] Max. mm [in]
  • Stock Thickness = .25 mm
  • Body Style = Straight
Search Keywords: 614552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61455-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Quick Disconnect Terminal
Gender: F
Wire Size: 22-30 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61455-2 RoHS compliant?
Yes, 61455-2 is RoHS compliant.
What is the lead time for 61455-2?
The standard lead time for 61455-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180,000
Can Ship immediately
Manufacturer Stock:
140,000 can ship
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
10000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0867
7,500
$0.0852
10,000
$0.0844
20,000
$0.0831
30,000
$0.0829
40,000 +
$0.0768
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!