- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61454-1
TE Connectivity / AMP Brand
61454-1
Quick Disconnect Terminal - FASTON 110 Series - Female Quick Disconnect - 2.8mm x 0.51mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 1.57 x 0.79 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000