- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 6-1440006-5
6-1440006-5
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 1.6KOhm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 1.6KOhm 35A SPDT (22.5x16.5x16.9)mm THT Power Relay
Product Highlights:
- T7N Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 614400065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1440006-5
-
Alias/AKA:T7NS5D4-24,005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:35 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,193
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$1.639
10
$1.490
100
$1.340
250
$1.280
500
$1.240
1,000
$1.160
2,500
$1.140
5,000
$1.070
7,500 +
$1.050
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments