- Home ›
- All Products›
- 6-1437719-9
6-1437719-9
TE Connectivity / AMP Brand
T01-0570-S04-FEMALE REC PANEL-PCB STRT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
T01-0570-S04-FEMALE REC PANEL-PCB STRT
Search Keywords: 614377199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437719-9
-
Alias/AKA:T01-0570-S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Reverse Gender:Yes
-
Connector System:Wire-to-Board
-
Assembly Length:15.5 mm
-
Environmental Protection:With
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Number of Power Positions:0
-
Shell Base Material:CuZn
-
Number of Positions:4
-
Mating Retention:With
-
Shell Type:Metal
-
Hermetically Sealed:No
-
Environmental Protection Type:Sealed
-
Circular Connector Contact Type:Socket
-
Contacts Preloaded:Yes
-
Shell Plating Material:Nickel
-
Contact Layout Arrangement:Circular
-
Number of Signal Positions:4
-
Contact Current Rating (Max):3 A
-
Shielded:No
-
Circular Connector Insulation Material Type:PBT
-
Circuit Application:Signal
-
Operating Voltage:60 VAC
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:25
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
125
$65.34
250
$34.48
375
$23.72
500 +
$23.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments