- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6-1437685-6
6-1437685-6
TE Connectivity / AMP Brand
TK2-12-AG=SNAP TRACK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TK2-12-AG=SNAP TRACK
Product Highlights:
- SNAPTRACK Channel
- Track Width = 78.70 mm
- Track Length = 304.80 mm
- PC Board Width = 76.20 mm
Search Keywords: 614376856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437685-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Track Channel
-
Dimension:304.8 x 78.7 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.