- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1437667-9
6-1437667-9
TE Connectivity / AMP Brand
4DB-R107-08-050=4DB SERIES - S
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4DB-R107-08-050=4DB SERIES - S
Search Keywords: 614376679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437667-9
-
Alias/AKA:4DB-R107-08-050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Housing Material:Polyamide
-
Packaging Quantity:360
-
Top Hardware:Binding Combo Head
-
Mounting Angle:Vertical
-
Terminal Plating Material:Tin
-
Barrier Strip Style:Dual Barrier
-
Mounting Options:None
-
Screw Plating Material:Zinc Chromate
-
Mounting Insert:Without
-
Block Style:Flat
-
Number of Rows:1
-
Number of Levels:1
-
Length:2.665 in, 67.69 mm
-
Current Rating (Max):20 A
-
Terminal Material:Copper Alloy
-
Color:Black
-
Voltage:150 V, 300 V
-
UL Flammability Rating:UL 94V-0
-
Bottom Termination Style:Right Angle
-
Screw Material:Steel
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Mounting Ears:Without
-
Product Type:Barrier Strip
-
Terminal Plating Finish:Bright
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Comment:Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
-
Current Rating:10 A, 20 A
-
Screw Size:6-32
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Can Ship immediately
Minimum Order Quantity:
18
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
18
$5.05
48
$4.72
120
$4.50
264
$4.20
504
$3.79
1,008
$3.55
2,520
$3.50
5,016 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments