- Home ›
- All Products›
- 6-1437667-8
6-1437667-8
TE Connectivity / AMP Brand
4DB-R107-08=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4DB-R107-08=4DB ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords: 614376678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437667-8
-
Alias/AKA:4DB-R107-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Top Termination Type:Binding Combo Head
-
Connector Mounting Type:Board Mount
-
Number of Positions:8
-
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Combo Phil-Slot
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Barrier Strip Style:Dual Barrier
-
Screw Plating Material:Zinc Chromate
-
Mounting Options:None
-
Housing Material:Polyamide
-
Number of Levels:1
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Packaging Quantity:1
-
Packaging Method:Package
-
Screw Material:Steel
-
Contact Current Rating (Max):10 A, 20 A
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.325 in, 8.26 mm
-
Operating Voltage:150 V, 300 V
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:2.665 in, 67.69 mm
-
Product Orientation:Right Angle
-
Thread Size:6-32
-
Block Style:Flat Bottom
-
Bottom Termination Type:Printed Circuit Pin
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
20
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,200
$8.55
2,400
$4.37
3,600
$2.97
4,800 +
$2.91
Click for Quote
Log in
to unlock special pricing