- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1437665-9
6-1437665-9
TE Connectivity / AMP Brand
JC6-Q308-08=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-Q308-08=JC6 ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Turret (Insulated)
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 614376659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1437665-9
-
Alias/AKA:JC6-Q308-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Product Type:Barrier Strip
-
Mounting Options:End Mounting Ears
-
Connector Mounting Type:Panel
-
Bottom Termination Style:Quick Connects
-
Mounting Ears:With
-
Connector System:Wire-to-Board
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Packaging Quantity:70
-
Color:Black
-
Length:3.689 in, 93.701 mm
-
Mounting Angle:Vertical
-
Barrier Strip Style:Dual Barrier
-
Terminal Plating Finish:Bright
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Comment:Do not order screw and captive clamp in combination with other top hardware. , Other options available upon request, consult our Product Information Center.
-
Packaging Method:Package
-
Screw Head Type:Wire Clamp Combo Head
-
Terminal Material:Copper Alloy
-
Centerline (Pitch):.375 in, 9.53 mm
-
UL Flammability Rating:UL 94V-0
-
Screw Plating Material:Zinc Chromate
-
Top Hardware:Wire Clamp Combo Head
-
Number of Levels:1
-
Block Style:Turret (Insulated)
-
Circuit Application:Power
-
Number of Positions:8
-
Screw Size:6-32
-
Current Rating (Max):20 A
-
Terminal Plating Material:Tin
-
Screw Material:Steel
-
Mounting Insert:With
-
Number of Rows:1
-
Contact Current Rating (Max):20 A
-
Current Rating:20 A
-
Blade Size:.25 x .032 in, 6.35 x .81 mm
-
Voltage:300 V
-
Nennstrom (max.):20 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1225
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$10.91
250
$6.82
500
$6.75
1,225
$6.69
2,450
$6.62
3,675
$6.55
4,900 +
$6.49
Click for Quote
Log in
to unlock special pricing